| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 8.7 | |
| 5% | |
| 1.1 | |
| 500 | |
| 20 | |
| 3 | |
| 52 | |
| 8 | |
| 500 | |
| -65 | |
| 175 | |
| 0.065%/K | |
| Ammo | |
| 0.125 | |
| Diameter | 1.7(Max) |
| Mounting | Through Hole |
| Package Length | 3.9(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator 1N5238B-TAP zener diode from Vishay. Its maximum power dissipation is 500 mW. Its test current is 20 mA. Its maximum leakage current is 3 μA. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 8.7 V and a voltage tolerance of 5%. It is made in a single configuration.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

