| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 4.3 | |
| 5% | |
| 1.1 | |
| 500 | |
| 20 | |
| 5 | |
| 106 | |
| 22 | |
| -65 | |
| 175 | |
| ±0.055%/°C | |
| Diameter | 2(Max) |
| Mounting | Through Hole |
| Package Length | 3.8(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

