10-25% Off
Vishay1N5229B-TAPZener
Diode Zener Single 4.3V 5% 500mW 2-Pin DO-35 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 4.3 | |
| 5% | |
| 1.1 | |
| 500 | |
| 20 | |
| 5 | |
| 106 | |
| 22 | |
| 500 | |
| -65 | |
| 175 | |
| 0.055%/K | |
| Ammo | |
| 0.125 | |
| Diameter | 1.7(Max) |
| Mounting | Through Hole |
| Package Length | 3.9(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator 1N5229B-TAP zener diode from Vishay. Its maximum power dissipation is 500 mW. Its test current is 20 mA. Its maximum leakage current is 5 μA. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. This zener device has a nominal voltage of 4.3 V and a voltage tolerance of 5%. It is made in a single configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

