| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.3 | |
| 5% | |
| 1.2 | |
| 500 | |
| 20 | |
| 25 | |
| 28 | |
| 500 | |
| -65 | |
| 200 | |
| -0.07%/°C(Max) | |
| Tape and Reel | |
| Diameter | 1.91(Max) mm |
| Mounting | Through Hole |
| Package Length | 4.56(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

