25-50% Off
Vishay1N5226B-TAPZener
Diode Zener Single 3.3V 5% 500mW 2-Pin DO-35 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.3 | |
| 5% | |
| 1.1 | |
| 500 | |
| 20 | |
| 25 | |
| 138 | |
| 28 | |
| 500 | |
| -65 | |
| 175 | |
| -0.07%/K | |
| Ammo | |
| 0.125 | |
| Diameter | 1.7(Max) |
| Mounting | Through Hole |
| Package Length | 3.9(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
Need to run a diode in the breakdown region? No problem, use a voltage regulator 1N5226B-TAP zener diode from Vishay. Its maximum power dissipation is 500 mW. Its maximum leakage current is 25 μA. Its test current is 20 mA. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 175 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

