| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.10.00.50 |
| Automotive | No |
| PPAP | No |
| Type | Temperature Compensated |
| Configuration | Single |
| Typical Zener Voltage (V) | 12.8 |
| Zener Voltage Tolerance | 5% |
| Maximum Voltage Regulation (mV) | 40 |
| Maximum Power Dissipation (mW) | 500 |
| Test Current (mA) | 7.5 |
| Maximum Reverse Leakage Current (uA) | 15 |
| Maximum Zener Impedance (Ohm) | 25 |
| Maximum Noise Density (uV/rtHz) | 0.2 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 175 |
| Test Temperature Range (°C) | -55 to 100 |
| Typical Voltage Temperature Coefficient | 0.002%/°C |
| Diameter | 1.93(Max) |
| Mounting | Through Hole |
| Package Length | 4.32(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| Pin Count | 2 |