Microchip Technology1N4781AZener
Zener Diode Single 8.5V 5% 100Ohm 250mW 2-Pin DO-7 Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Temperature Compensated | |
| Single | |
| 8.5 | |
| 5% | |
| 66 | |
| 250 | |
| 1 | |
| 10 | |
| 100 | |
| 250 | |
| -65 | |
| 175 | |
| -55 to 100 | |
| 0.005%/°C | |
| Bag | |
| Diameter | 2.72(Max) mm |
| Mounting | Through Hole |
| Package Length | 7.62(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-7 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

