Microchip Technology1N4764AURZener
Zener Diode Single 100V 5% 350Ohm 1000mW 2-Pin DO-213AB Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 100 | |
| 5% | |
| 1000 | |
| 2.5 | |
| 5 | |
| 9@Ta=50°C | |
| 350 | |
| 1000 | |
| -65 | |
| 175 | |
| Bag | |
| Diameter | 2.66(Max) |
| Mounting | Surface Mount |
| Package Length | 5.2(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-213AB |
| 2 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

