Microchip Technology1N4753AG/TRZener
Diode Zener Single 36V 5% 1000mW 2-Pin DO-41 T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 36 | |
| 5% | |
| 1.2 | |
| 1000 | |
| 7 | |
| 5 | |
| 25@Ta=50°C | |
| 50 | |
| 1000 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| 0.4 | |
| Diameter | 2.72(Max) mm |
| Mounting | Through Hole |
| Package Length | 5.21(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

