Vishay1N4752A-TRZener

Diode Zener Single 33V 5% 1300mW 2-Pin DO-41 T/R

The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator 1N4752A-TR zener diode from Vishay. Its maximum power dissipation is 1300 mW. Its maximum leakage current is 5 μA. Its test current is 7.5 mA. This device has a maximum regulator current of 27 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 33 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 175 °C.

Import TariffMay apply to this part

14,013 parts: Ships tomorrow

    Total$0.06Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2137+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      14013
      Country Of origin:
      China
         
      • Price: $0.0589
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2137+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 14,013 parts
      • Price: $0.0589

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.