10-25% Off

Vishay1N4751A-TRZener

Diode Zener Single 30V 5% 1300mW 2-Pin DO-41 T/R

When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator 1N4751A-TR zener diode from Vishay. Its test current is 8.5 mA. Its maximum power dissipation is 1300 mW. Its maximum leakage current is 5 μA. This device has a maximum regulator current of 30 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener device has a nominal voltage of 30 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration.

Import TariffMay apply to this part

1,423 parts: Ships in 2 days

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1833+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1423
      Country Of origin:
      China
         
      • Price: $0.0279
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1833+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 1,423 parts
      • Price: $0.0279

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.