NXP Semiconductors1N4746A,113Zener
Zener Diode Single 18V 5% 20Ohm 1000mW 2-Pin DO-41 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 18 | |
| 5% | |
| 1.2 | |
| 1000 | |
| 14 | |
| 5 | |
| 50 | |
| 0.5 | |
| 20 | |
| -65 | |
| 200 | |
| Tape and Reel | |
| Diameter | 2.6(Max) |
| Mounting | Through Hole |
| Package Length | 4.8(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
Access the reverse breakdown region using a voltage regulator 1N4746A,113 zener diode from NXP Semiconductors. This device has a maximum regulator current of 50 mA. Its test current is 14 mA. Its maximum leakage current is 5 μA. Its maximum power dissipation is 1000@Ta=50C mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This zener device has a nominal voltage of 18 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

