NXP Semiconductors1N4744A,113Zener
Diode Zener Single 15V 5% 1000mW 2-Pin DO-41 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 15 | |
| 5% | |
| 1.2 | |
| 1000 | |
| 17 | |
| 5 | |
| 61 | |
| 0.5 | |
| 14 | |
| -65 | |
| 200 | |
| Tape and Reel | |
| Diameter | 2.6(Max) |
| Mounting | Through Hole |
| Package Length | 4.8(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
Use a voltage regulator 1N4744A,113 zener diode from NXP Semiconductors that will work for backward currents. Its maximum power dissipation is 1000@Ta=50C mW. Its maximum leakage current is 5 μA. This device has a maximum regulator current of 61 mA. Its test current is 17 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. This zener device has a nominal voltage of 15 V and a voltage tolerance of 5%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

