Vishay1N4744A-TRZener

Diode Zener Single 15V 5% 1300mW 2-Pin DO-41 T/R

Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator 1N4744A-TR zener diode from Vishay. This device has a maximum regulator current of 61 mA. Its maximum power dissipation is 1300 mW. Its maximum leakage current is 5 μA. Its test current is 17 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 15 V and a voltage tolerance of 5%.

Import TariffMay apply to this part

13,893 parts: Ships in 2 days

    Total$0.08Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2139+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      13893
      Country Of origin:
      China
         
      • Price: $0.0806
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2139+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 13,893 parts
      • Price: $0.0806

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.