Micro Commercial Components1N4739A-TPZener
Zener Diode Single 9.1V 5% 5Ohm 1000mW 2-Pin DO-41G T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.50 | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 9.1 | |
| 5% | |
| 1.2 | |
| 1000 | |
| 28 | |
| 10 | |
| 100 | |
| 5 | |
| -65 | |
| 200 | |
| Tape and Reel | |
| 0.309 | |
| Diameter | 2.8(Max) |
| Mounting | Through Hole |
| Package Length | 4.5(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41G |
| 2 | |
| Lead Shape | Through Hole |
This 1N4739A-TP zener diode from Micro Commercial Components is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its test current is 28 mA. This device has a maximum regulator current of 100 mA. Its maximum leakage current is 10 μA. Its maximum power dissipation is 1000@Ta=50C mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This zener device has a nominal voltage of 9.1 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 200 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
