10-25% Off

Vishay1N4739A-TAPZener

Diode Zener Single 9.1V 5% 1300mW 2-Pin DO-41 Ammo

When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator 1N4739A-TAP zener diode from Vishay. Its test current is 28 mA. Its maximum leakage current is 10 μA. Its maximum power dissipation is 1300 mW. This device has a maximum regulator current of 100 mA. This zener device has a nominal voltage of 9.1 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration.

Import TariffMay apply to this part

292 parts: Ships in 2 days

    Total$0.07Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1726+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 292 parts
      • Price: $0.0672

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.