Central Semiconductor1N4614 TR PBFREEZener
Zener Diode Single 1.8V 5% 1200Ohm 250mW 2-Pin DO-35 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 1.8 | |
| 5% | |
| 250 | |
| 0.25 | |
| 7.5 | |
| 120 | |
| 1200 | |
| 250 | |
| 1 | |
| -65 | |
| 200 | |
| Tape and Reel | |
| Diameter | 2.29(Max) |
| Mounting | Through Hole |
| Package Length | 5.08(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

