| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 30 | |
| 5% | |
| 1400 | |
| 1500 | |
| 8.5 | |
| 0.05 | |
| 48 | |
| 20 | |
| 1500 | |
| -55 | |
| 175 | |
| 0.091%/°C(Max) | |
| Bulk|Tape and Reel | |
| Diameter | 2.16(Max) |
| Mounting | Through Hole |
| Package Length | 4.06(Max) |
| PCB changed | 2 |
| Supplier Package | Case G-99 |
| 2 |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator 1N4476 zener diode from Semtech. This device has a maximum regulator current of 48 mA. Its test current is 8.5 mA. Its maximum leakage current is 0.05 μA. Its maximum power dissipation is 1500 mW. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This zener device has a nominal voltage of 30 V and a voltage tolerance of 5%. It is made in a single configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

