Microchip Technology1N4473USZener
Diode Zener Single 22V 5% 1500mW 2-Pin A-MELF Bag
Not Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
22 | |
5% | |
1500 | |
11.5 | |
0.05 | |
65 | |
14 | |
1500 | |
-65 | |
175 | |
Commercial | |
Bag | |
Mounting | Surface Mount |
Package Height | 2.62(Max) |
Package Width | 2.62(Max) |
Package Length | 5.08(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | A-MELF |
2 | |
Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.