Diodes Incorporated1N4448HWT-7Rectifiers

Diode Small Signal Switching 80V 0.25A 2-Pin SOD-523 T/R

Switch from an AC voltage to a DC voltage using a switching diode 1N4448HWT-7 rectifier from Diodes Zetex. Its maximum power dissipation is 150 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.125 A.

Import TariffMay apply to this part

2,980 parts: Ships tomorrow

    Total$19.29Price for 689

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2528+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      689
      Maximum Of:
      2980
      Country Of origin:
      China
         
      • Price: $0.028
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2528+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 2,980 parts
      • Price: $0.028

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.