Vishay1N4154TRRectifiers
Diode Small Signal Switching 35V 0.3A 2-Pin DO-35 T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Small Signal Switching Diode | |
| Maximum DC Reverse Voltage (V) | 25 |
| Single | |
| 35 | |
| 0.3 | |
| 2 | |
| 1@0.03A | |
| 0.1 | |
| 500 | |
| 4 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Diameter | 1.7(Max) mm |
| Mounting | Through Hole |
| Package Length | 3.9(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a small signal switching diode 1N4154TR rectifier from Vishay. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.3 A. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 175 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

