| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Maximum DC Reverse Voltage (V) | 75 |
| Single | |
| 75 | |
| 0.15 | |
| 2 | |
| 1@0.05A | |
| 0.05@50V | |
| 500 | |
| 4 | |
| -65 | |
| 175 | |
| Bulk | |
| Diameter | 1.91(Max) |
| Mounting | Through Hole |
| Package Length | 4.56(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

