Vishay1N4150TAPRectifiers
Diode Small Signal Switching Si 50V 0.3A 2-Pin DO-35 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Si | |
| Maximum DC Reverse Voltage (V) | 50 |
| Single | |
| 50 | |
| 0.3 | |
| 4 | |
| 1@0.2A | |
| 0.1 | |
| 350K/W | |
| 2.5 | |
| 500 | |
| 4 | |
| -65 | |
| 175 | |
| Ammo | |
| Diameter | 1.6 |
| Mounting | Through Hole |
| Package Length | 3.9(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a small signal switching diode 1N4150TAP rectifier from Vishay. Its maximum power dissipation is 500 mW. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.15 A. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

