Top Searched
Micro Commercial Components1N4148X-TPRectifiers
Diode Switching 75V 0.3A 2-Pin SOD-523 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 75 |
| Single | |
| 75 | |
| 0.3 | |
| 2 | |
| 1.25@0.15A | |
| 1 | |
| 200 | |
| 4 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.65(Max) |
| Package Width | 0.85(Max) |
| Package Length | 1.3(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-523 |
| 2 | |
| Lead Shape | Flat |
Switch from an AC voltage to a DC voltage using a switching diode 1N4148X-TP rectifier from Micro Commercial Components. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has an operating temperature range of -65 °C to 150 °C. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.3 A. It is made in a single configuration.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

