Diodes Incorporated1N4148WS-7-FRectifiers
Diode Small Signal Switching 75V 0.3A 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Maximum DC Reverse Voltage (V) | 75 |
| Single | |
| 75 | |
| 0.3 | |
| 2 | |
| 1.25@0.15A | |
| 1 | |
| 2 | |
| 200 | |
| 4 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Commercial | |
| 53 | |
| Mounting | Surface Mount |
| Package Height | 1.05 |
| Package Width | 1.3 |
| Package Length | 1.7 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 | |
| Lead Shape | Gull-wing |
Switch from an AC voltage to a DC voltage using a switching diode 1N4148WS-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 150 °C. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.3 A.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

