Micro Commercial Components1N4148W-TPRectifiers
Diode Switching 100V 0.15A Automotive 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 100 |
| Single | |
| 100 | |
| 0.3 | |
| 4 | |
| 1.25@0.15A | |
| 1@75V | |
| 312.5°C/W | |
| 400 | |
| 4 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| 71 | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 1.6 |
| Package Length | 2.7 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
Switch from an AC voltage to a DC voltage using a switching diode 1N4148W-TP rectifier from Micro Commercial Components. Its maximum power dissipation is 400 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 2 A, while its maximum continuous forward current is 0.15 A.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

