Micro Commercial Components1N4148W-TP-HFRectifiers
Diode Switching 100V 0.15A 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Unknown |
| PPAP | Yes |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 100 |
| Single | |
| 100 | |
| 0.3 | |
| 4 | |
| 1.25@0.15A | |
| 1@75V | |
| 312.5°C/W | |
| 400 | |
| 4 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| 71 | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 1.8(Max) |
| Package Length | 2.85(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

