Good-Ark Semiconductor1N4007Rectifiers

Diode Switching 1KV 1A 2-Pin DO-41

The 1N4007 unit from Good-Ark Semiconductors is a general-purpose plastic rectifier. Each 1N4007 boasts a package with Underwriters Laboratories Flammability Classification 94V-0. The device features:

  • Low reverse leakage

  • High forward-surge capability

  • Wide operating temperature range of -55 to +125°C.

The device is solidly constructed using a void-free molded plastic technique.

Import TariffMay apply to this part

11,621 parts: Ships tomorrow

    Total$78.34Price for 5556

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2411+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      5556
      Maximum Of:
      11621
      Country Of origin:
      China
         
      • Price: $0.0141
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2411+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 11,621 parts
      • Price: $0.0141

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.