| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 50 |
| Single | |
| 50 | |
| 1@Ta=75C | |
| 45 | |
| 1.1 | |
| 5 | |
| 50°C/W(Typ) | |
| -50 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| 35 | |
| Diameter | 2.5 |
| Mounting | Through Hole |
| Package Length | 5.21(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
This 1N4001-E3/54 rectifier from Vishay can convert alternating currents to direct currents. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. Its peak non-repetitive surge current is 45 A, while its maximum continuous forward current is 1@Ta=75C A. This rectifier has a minimum operating temperature of -50 °C and a maximum of 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

