Microchip Technology1N4000Zener
Zener Diode Single 7.5V 20% 1.3Ohm 10000mW 2-Pin DO-4 Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 7.5 | |
| 20% | |
| 10000 | |
| 335 | |
| 10 | |
| 1210 | |
| 1.3 | |
| 10000 | |
| -65 | |
| 175 | |
| 0.045%/°C | |
| Tray | |
| Mounting | Stud |
| Package Height | 21.8(Max) |
| Package Width | 11.1(Max) |
| Package Length | 12.81(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-4 |
| 2 | |
| Lead Shape | Terminal Stud |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

