| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8504.40.95.70 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 200 |
| Single | |
| 200 | |
| 1@Ta=100C | |
| 30 | |
| 1.1 | |
| 0.5 | |
| 2000 | |
| -65 | |
| 175 | |
| Bulk|Tape and Reel | |
| Diameter | 2.8(Max) |
| Mounting | Through Hole |
| Package Length | 4.2(Max) |
| PCB changed | 2 |
| Supplier Package | Case G-2 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
