Microchip Technology1N3349AZener
Zener Diode Single 180V 10% 90Ohm 50000mW 2-Pin DO-5 Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 180 | |
| 10% | |
| 50000 | |
| 68 | |
| 10 | |
| 220 | |
| 90 | |
| -65 | |
| 175 | |
| 0.095%/°C | |
| Tray | |
| Mounting | Stud |
| Package Height | 11.43(Max) + 11.13 mm |
| Package Width | 17.2 mm |
| Package Length | 19.85 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-5 |
| 2 | |
| Lead Shape | Terminal Stud |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
