| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Si | |
| Single | |
| 800 | |
| 150 | |
| 2500 | |
| 1.1@200A | |
| 50 | |
| -65 | |
| 200 | |
| Tray | |
| Mounting | Stud |
| Package Height | 35.17(Max) mm |
| Package Width | 26.92(Max) mm |
| Package Length | 31.07(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-8 |
| 2 | |
| Lead Shape | Terminal Stud |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
