Microchip Technology1N2988AZener
Diode Zener Single 27V 10% 10000mW 2-Pin DO-4 Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 27 | |
| 10% | |
| 10000 | |
| 95 | |
| 10 | |
| 300 | |
| 7 | |
| 10000 | |
| -65 | |
| 175 | |
| 0.085%/°C | |
| Tray | |
| Mounting | Stud |
| Package Height | 21.8(Max) |
| Package Width | 11.1(Max) |
| Package Length | 12.81(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-4 |
| 2 | |
| Lead Shape | Terminal Stud |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

