| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 400 | |
| 40 | |
| 800 | |
| 1.19@90A | |
| 10 | |
| -65 | |
| 200 | |
| Tray | |
| Mounting | Stud |
| Package Height | 11.43(Max) + 11.13 mm |
| Package Width | 17.2 mm |
| Package Length | 19.85 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-5 |
| 2 | |
| Lead Shape | Terminal Stud |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
