| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 400 |
| Single | |
| 400 | |
| 40 | |
| 800 | |
| 1.1 | |
| 10@50V | |
| -55 | |
| 150 | |
| Mounting | Stud |
| Package Height | 23.18(Max) |
| Package Width | 17.44(Max) |
| Package Length | 20.16(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-5 |
| 2 | |
| Lead Shape | Terminal Stud |
Converting from AC to DC is simple when using a switching diode 1N1188A rectifier from GeneSiC Semiconductor. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 800 A, while its maximum continuous forward current is 40 A.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

