| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1.125K | |
| 64x18 | |
| Dual | |
| 18 | |
| Uni-Directional | |
| Asynchronous | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.4 | |
| 0 | |
| 70 | |
| Yes | |
| Width | |
| No | |
| No | |
| Tube | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 2.79(Max) - 0.2(Min) mm |
| Package Width | 7.59(Max) mm |
| Package Length | 18.54(Max) mm |
| PCB changed | 56 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 56 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

