Honeywell1LS1Switch Limit
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 0.8A 550VDC Rotary Conduit
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Enclosed | |
| Side Rotary with Roller Lever | |
| Rotary | |
| N.O./N.C. | |
| SPDT | |
| 0.8@115VDC | |
| Screw Mount | |
| Conduit | |
| 20° | |
| 30° | |
| -29 | |
| 71 | |
| 255.15 | |
| 39.88 | |
| 57.1 | |
| 93.98 |
The enclosed 1LS1 limit switch from Honeywell can provide your processor with information on the location or motion of the device based on electro-mechanical connections. It has a SPDT configuration. 1LS1 is housed in zinc die cast. This device has a maximum current rating of 0.8 A @ 115VDC. This limit switch has an operating temperature range of -29 °C to 71 °C. The 1LS1 limit switch has a conduit termination style. The maximum DC voltage rating is 550 VDC. This product is 39.88 mm long, 93.98 mm tall and 57.1 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

