Honeywell1EN51-6Switch Limit
Switch Limit N.O./N.C. DPDT Top Plunger Panel Mount 4A 28VDC 26.69N Linear Wire Lead
Compliant with Exemption | |
3A611y. | |
Active | |
8536509055 | |
Automotive | Unknown |
PPAP | Unknown |
Enclosed | |
Top Plunger | |
Linear | |
N.O./N.C. | |
DPDT | |
4@28VDC | |
26.69 | |
8.9(Min) | |
Panel Mount | |
Wire Lead | |
1.02mm | |
6.35mm | |
-54 | |
85 | |
212.62 | |
25.4 | |
25.4 | |
59.82 |
Look no further than the enclosed 1EN51-6 limit switch from Honeywell, a device that operates via the switch's motion or in the presence of another object. It has a DPDT configuration. This device has a maximum current rating of 4 A @ 28VDC. 1EN51-6 is housed in stainless steel. This limit switch has an operating temperature range of -54 °C to 85 °C. The 1EN51-6 limit switch has a wire lead termination style. The maximum DC voltage rating is 28 VDC. This product is 25.4 mm long, 59.82 mm tall and 25.4 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.