TE Connectivity1EJT8Power Entry Modules
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 1A/Contact ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| EMI/RFI Filtered | |
| M | |
| 3 | |
| 1 | |
| Straight | |
| IEC 320/C14 | |
| 1/Contact | |
| 250VAC | |
| 150K to 1000000K | |
| -10 | |
| 40 | |
| 50.29 | |
| 22.6 | |
| Flange Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

