TE Connectivity1EHG1-2Power Entry Modules
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 1A Fuse ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8537.10.91.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| EMI/RFI Filtered | |
| M | |
| 3 | |
| 1 | |
| Faston | |
| Straight | |
| IEC | |
| 1 | |
| 250VAC | |
| 10K to 30000K | |
| Fuse | |
| Dual 5 x 20mm | |
| 44.7 | |
| 32.8 | |
| Flange Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

