Infineon Technologies AG1EDN8550BXTSA1Gate and Power Drivers
Driver 5A 1-OUT High Side/Low Side Half Brdg Inv/Non-Inv 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting|Non-Inverting | |
| Half Bridge | |
| 1 | |
| Dependent | |
| MOSFET | |
| 1 | |
| 6.5(Typ) | |
| 4.5(Typ) | |
| 45(Typ) | |
| 4.5 | |
| 20 | |
| 1.5 | |
| 1.7 | |
| 5 | |
| 0.35|0.85 | |
| -40 | |
| 150 | |
| Under Voltage Lockout | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

