| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Driver Type | Low Side|High Side |
| Bridge Type | Half Bridge |
| Number of Drivers | 2 |
| High and Low Sides Dependency | Dependent |
| Type | MOSFET|GaN SG HEMT |
| Number of Outputs | 2 |
| Maximum Rise Time (ns) | 11(Typ) |
| Maximum Fall Time (ns) | 11(Typ) |
| Maximum Operating Frequency (kHz) | 15000 |
| Maximum Propagation Delay Time (ns) | 129 |
| Input Logic Compatibility | 3.3V|5V |
| Minimum Operating Supply Voltage (V) | 4.2 |
| Maximum Operating Supply Voltage (V) | 11 |
| Maximum Supply Current (mA) | 2.6 |
| Typical Input Low Threshold Voltage (V) | 1.35 |
| Typical Input High Threshold Voltage (V) | 1.95 |
| Peak Output Current (A) | 0.5(Typ) |
| Output Resistance (Ohm) | 3.3|3 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Maximum Turn-On Delay Time (ns) | 125 |
| Maximum Turn-Off Delay Time (ns) | 125 |
| Packaging | Tape and Reel |