Infineon Technologies AG1EDI60N12AFXUMA1Gate and Power Drivers
Driver 10A 1-OUT High Side/Low Side Inv/Non-Inv 8-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting|Non-Inverting | |
| 1 | |
| IGBT|MOSFET|SiCMOSFET | |
| 1 | |
| 30 | |
| 30 | |
| 1000 | |
| 300(Typ) | |
| CMOS|3V to 15V | |
| 3.1|13 | |
| 17|35 | |
| 10(Typ) | |
| 400 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 8 | |
| Lead Shape | Gull-wing |
Ideal for high voltage transistors this 1EDI60N12AFXUMA1 power driver manufactured by Infineon Technologies will help switch junction. This device has a maximum propagation delay time of 130 ns and a maximum power dissipation of 400 mW. Its maximum power dissipation is 400 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This gate driver has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 10|3.1 V and a maximum of 35|17 V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

