Infineon Technologies AG1EDI60I12AFXUMA1Gate and Power Drivers
Driver 10A 1-OUT High Side Inv/Non-Inv 8-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| Inverting|Non-Inverting | |
| 1 | |
| IGBT|MOSFET|SiCMOSFET | |
| 1 | |
| 10(Typ) | |
| 9(Typ) | |
| 1000 | |
| 300(Typ) | |
| CMOS|3V to 15V | |
| 3.1|13 | |
| 17|35 | |
| 1.5(Max) | |
| 3.5(Min) | |
| 10(Typ) | |
| 400 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

