Infineon Technologies AG1EDI30J12CPXUMA1Gate and Power Drivers
Single JFET Driver IC
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 2.45 |
| Package Width | 7.6 |
| Package Length | 12.8 |
| PCB changed | 19 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 19 | |
| Lead Shape | Gull-wing |
Manage power passing through your transistors and gates with the use of Infineon Technologies' 1EDI30J12CPXUMA1 power driver.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

