Infineon Technologies AG1EDI3031ASXUMA1Gate and Power Drivers
Driver 12A 1-OUT High Side Inv/Non-Inv Automotive 20-Pin DSO EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| High Side | |
| Inverting|Non-Inverting | |
| 1 | |
| SiC-MOSFET | |
| 1 | |
| 55 | |
| 45 | |
| 430 | |
| 120 | |
| 3.3V|5V | |
| 3 | |
| 5.5 | |
| 12(Min) | |
| 300(Typ) | |
| -40 | |
| 150 | |
| Under Voltage Lockout | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35 |
| Package Width | 7.5 |
| Package Length | 6.4 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | DSO EP |
| 20 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

