Infineon Technologies AG1EDI20I12MFXUMA1Gate and Power Drivers
Driver 4.4A 1-OUT High Side Half Brdg Inv/Non-Inv 8-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| Inverting|Non-Inverting | |
| Half Bridge | |
| 1 | |
| Dependent | |
| IGBT|MOSFET|SiCMOSFET | |
| 1 | |
| 10(Typ) | |
| 9(Typ) | |
| 1000 | |
| 330 | |
| CMOS | |
| 3.1|13 | |
| 17|18 | |
| 1.5(Max) | |
| 3.5(Min) | |
| 4.4(Typ) | |
| 25 | |
| -40 | |
| 125 | |
| Undervoltage Protection | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

