Infineon Technologies AG1EDI2004ASXUMA1Gate and Power Drivers
High-Voltage IGBT Gate Driver Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| IGBT | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.45 |
| Package Width | 7.6 |
| Package Length | 12.8 |
| PCB changed | 36 |
| Supplier Package | DSO |
| 36 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

