TE Connectivity1ED4Power Entry Modules
Power Entry Module 50Hz/60Hz 1A 250VAC Wire Lead Flange Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 3 | |
| Wire Lead | |
| IEC 320/C14 | |
| Panel Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

